ZG BT136-800CW-D
| Manufacturer | ZGAsian Brands |
| MPN | BT136-800CW-D |
| LCSC Part # | C54221021 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 20mA 35mA 800V 1 TRIAC TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BT136-800CW-D TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. The BT136-800CW-D snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from an MCU I/O port. The TO-252 package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.053 | $ 0.27 |
| 50+ | $ 0.0518 | $ 2.59 |
| 150+ | $ 0.051 | $ 7.65 |
| 500+ | $ 0.0503 | $ 25.15 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BT136-800CW-D TRIAC is suitable for general-purpose AC switching. It can serve as a switching element in applications such as heating regulation and induction motor starting circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. The BT136-800CW-D snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly from an MCU I/O port. The TO-252 package is RoHS compliant.
Features
- Three-quadrant bidirectional thyristor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

