LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BT139-800CW-AB product image
Images for reference only

ZG BT139-800CW-ABRoHS

Manufacturer
ZGAsian Brands
MPN
BT139-800CW-AB
LCSC Part #
C54221018
Packaging
TO-220AB
Customer #
Key Attributes
60mA 35mA 800V TO-220AB TRIACs RoHS
Datasheetpdf iconZG BT139-800CW-AB
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.239$ 1.20
50+$ 0.1893$ 9.47
150+$ 0.168$ 25.20
500+$ 0.1415$ 70.75
2,000+$ 0.1297$ 259.40
5,000+$ 0.1226$ 613.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BT139-800CW-AB TRIAC is designed for general-purpose AC switching applications. It can serve as a switching element in applications such as heating regulation and induction motor start-up circuits. The BT139-800CW-AB snubberless TRIAC is especially recommended for inductive loads. It can be driven directly by MCU I/O ports. Connected from the T2 terminal to an external heatsink. TO-220AB package, RoHS compliant.

Features

AI Translation
  • General-purpose AC switching
  • Suitable for heating control, induction motor starting circuits, and similar applications
  • Especially recommended for inductive loads
  • Direct drive from MCU I/O port
  • TO-220AB package, RoHS compliant