ZG BTA41-1200BW
| Manufacturer | ZGAsian Brands |
| MPN | BTA41-1200BW |
| LCSC Part # | C54221015 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-3P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTA41-1200BW TRIAC is designed for general-purpose AC switching. It can be used as a switching device in heating regulation and inductive motor starting circuits, as well as for phase control operation in dimmers and motor speed controllers. The BTA41-1200BW snubberless TRIAC is especially recommended for inductive loads. It can be driven directly from an MCU I/O port and features an internal ceramic pad. The TO-3P package is RoHS compliant.
Features
- General-purpose AC switching
- Switching functions for heating regulation, induction motor start circuits, etc.
- Phase control operation for dimmers and motor speed controllers
- Specially recommended for inductive loads
- Direct drive via MCU I/O port
- Internal ceramic substrate
- TO-3P package, RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.217 | $ 1.22 |
| 10+ | $ 1.0136 | $ 10.14 |
| 30+ | $ 0.9006 | $ 27.02 |
| 90+ | $ 0.7748 | $ 69.73 |
| 510+ | $ 0.7183 | $ 366.33 |
| 900+ | $ 0.6941 | $ 624.69 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-3P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTA41-1200BW TRIAC is designed for general-purpose AC switching. It can be used as a switching device in heating regulation and inductive motor starting circuits, as well as for phase control operation in dimmers and motor speed controllers. The BTA41-1200BW snubberless TRIAC is especially recommended for inductive loads. It can be driven directly from an MCU I/O port and features an internal ceramic pad. The TO-3P package is RoHS compliant.
Features
- General-purpose AC switching
- Switching functions for heating regulation, induction motor start circuits, etc.
- Phase control operation for dimmers and motor speed controllers
- Specially recommended for inductive loads
- Direct drive via MCU I/O port
- Internal ceramic substrate
- TO-3P package, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



