LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTB04-600CW-D product image
Images for reference only

ZG BTB04-600CW-DRoHS

Manufacturer
ZGAsian Brands
MPN
BTB04-600CW-D
LCSC Part #
C54221011
Packaging
TO-252
Customer #
Key Attributes
20mA 35mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconZG BTB04-600CW-D
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0572$ 0.29
50+$ 0.056$ 2.80
150+$ 0.0551$ 8.27
500+$ 0.0543$ 27.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-252
Holding Current (Ih)20mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)40A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BTB04-600CW-D TRIAC is designed for general-purpose AC switching. It can be used as a switching element in heating regulation and induction motor starting circuits, and for phase control operation in light dimmers and motor speed controllers. The BTB04D-600CW snubberless TRIAC is specifically recommended for inductive loads. It can be directly driven by the I/O port of an MCU. The TO-252 package is RoHS compliant.

Features

AI Translation
  • Three-quadrant bidirectional thyristor