PANASONIC EEUFR1V821L
| Manufacturer | |
| MPN | EEUFR1V821L |
| LCSC Part # | C542062 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.47A@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3749 | $ 0.37 |
| 10+ | $ 0.3668 | $ 3.67 |
| 30+ | $ 0.3619 | $ 10.86 |
| 100+ | $ 0.357 | $ 35.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.47A@100kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



