TECH PUBLIC TPS3808G09DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS3808G09DBVR-TP |
| LCSC Part # | C54195068 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | Active Low 1.7V~6.5V 1 SOT-23-6L Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2.8uA | |
| Threshold Voltage | 840mV | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The microprocessor supervisory circuit series monitors system voltages from 0.4V to 5.0V. An open-drain reset signal is asserted when the monitored voltage falls below the preset threshold or when the manual reset (MR) pin is pulled low. After both the monitored voltage and MR return above their respective thresholds, the reset output remains low for a user-adjustable delay period.
Features
- Power-on reset generator with adjustable delay time: 1.25ms to 10s
- Ultra-low quiescent current: 2.8μA typical
- High threshold accuracy: 0.5% typical
- Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V
- Manual reset (MR) input
- Open-drain reset output
- Temperature range: -40°C to +125°C
- Package: SOT23-6L (TPS3808XXXDBVR-TP), DFN2x2-6L (TPS3808xXxDRVR-TP)
Applications
- DSP or microcontroller applications
- Laptop/desktop computers
- FPGA/ASIC applications
- Portable/battery-powered products
- PDA/handheld battery-powered applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3266$ 0.2483 | $ 1.24 |
| 50+ | $ 0.2557$ 0.1944 | $ 9.72 |
| 150+ | $ 0.2253$ 0.1713 | $ 25.70 |
| 500+ | $ 0.1873$ 0.1424 | $ 71.20 |
| 3,000+ | $ 0.1704$ 0.1295 | $ 388.50 |
| 6,000+ | $ 0.1603$ 0.1219 | $ 731.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2.8uA | |
| Threshold Voltage | 840mV | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The microprocessor supervisory circuit series monitors system voltages from 0.4V to 5.0V. An open-drain reset signal is asserted when the monitored voltage falls below the preset threshold or when the manual reset (MR) pin is pulled low. After both the monitored voltage and MR return above their respective thresholds, the reset output remains low for a user-adjustable delay period.
Features
- Power-on reset generator with adjustable delay time: 1.25ms to 10s
- Ultra-low quiescent current: 2.8μA typical
- High threshold accuracy: 0.5% typical
- Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V
- Manual reset (MR) input
- Open-drain reset output
- Temperature range: -40°C to +125°C
- Package: SOT23-6L (TPS3808XXXDBVR-TP), DFN2x2-6L (TPS3808xXxDRVR-TP)
Applications
- DSP or microcontroller applications
- Laptop/desktop computers
- FPGA/ASIC applications
- Portable/battery-powered products
- PDA/handheld battery-powered applications
C54195068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

