LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PM254V-11-03-H85 product image
  • PM254V-11-03-H85 thumbnail 1
  • PM254V-11-03-H85 thumbnail 2
  • PM254V-11-03-H85 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XFCN PM254V-11-03-H85RoHS

Manufacturer
XFCNAsian Brands
MPN
PM254V-11-03-H85
LCSC Part #
C541850
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 3POS 2.54mm SINGLE ROW TH
Datasheetpdf iconXFCN PM254V-11-03-H85
Custom CablesMOQ 1pc
In-Stock: 31,910
31,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0648$ 0.0616$ 0.62
100+$ 0.0519$ 0.0494$ 4.94
300+$ 0.0455$ 0.0433$ 12.99
1,000+$ 0.0404$ 0.0384$ 38.40
5,000+$ 0.0365$ 0.0347$ 173.50
10,000+$ 0.0346$ 0.0329$ 329.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Current Rating3A
Number of Positions3P
Insulation Height8.5mm
Holes Structure1x3P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact Plating-
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass
Row Spacing-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.