LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P1010-04P product image
  • P1010-04P thumbnail 1
  • P1010-04P thumbnail 2
  • P1010-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1010-04PRoHS

Manufacturer
XFCNAsian Brands
MPN
P1010-04P
LCSC Part #
C541836
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 4POS 1mm SINGLE ROW
Datasheetpdf iconXFCN P1010-04P
Custom CablesMOQ 1pc
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.0065$ 0.33
500+$ 0.0126$ 0.0051$ 2.55
2,000+$ 0.0107$ 0.0043$ 8.60
5,000+$ 0.0096$ 0.0039$ 19.50
25,000+$ 0.0086$ 0.0035$ 87.50
50,000+$ 0.008$ 0.0032$ 160.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.