KTP BU406(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | BU406(KTP) |
| LCSC Part # | C54176830 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 200V 7A NPN 1 NPN TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 7A | |
| Pd - Power Dissipation | 60W | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2521 | $ 1.26 |
| 50+ | $ 0.1997 | $ 9.99 |
| 150+ | $ 0.1773 | $ 26.60 |
| 500+ | $ 0.1492 | $ 74.60 |
| 2,000+ | $ 0.1368 | $ 273.60 |
| 5,000+ | $ 0.1293 | $ 646.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 7A | |
| Pd - Power Dissipation | 60W | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



