AnBon US2M-A
| Manufacturer | AnBonAsian Brands |
| MPN | US2M-A |
| LCSC Part # | C541707 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 2A SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0477 | $ 0.48 |
| 100+ | $ 0.0375 | $ 3.75 |
| 300+ | $ 0.0325 | $ 9.75 |
| 2,000+ | $ 0.0287 | $ 57.40 |
| 4,000+ | $ 0.0256 | $ 102.40 |
| 10,000+ | $ 0.0241 | $ 241.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



