RESI PTCL0625N120RY5
| Manufacturer | RESIAsian Brands |
| MPN | PTCL0625N120RY5 |
| LCSC Part # | C54161988 |
| Packaging | Through Hole,P=18mm |
| Customer # | |
| Key Attributes | ±30% 440V 120Ω Through Hole,P=18mm PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,P=18mm | |
| Resistance Tolerance | ±30% | |
| Pitch | 18mm | |
| Voltage-Supply(Max) | 440V | |
| Resistance @ 25℃ | 120Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0987 | $ 1.10 |
| 10+ | $ 0.9154 | $ 9.15 |
| 30+ | $ 0.8149 | $ 24.45 |
| 200+ | $ 0.7001 | $ 140.02 |
| 400+ | $ 0.6491 | $ 259.64 |
| 1,000+ | $ 0.6267 | $ 626.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

