Amphenol 65801-009LF
| Manufacturer | |
| MPN | 65801-009LF |
| LCSC Part # | C5414439 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CLINCHER RECEPTACLE ASSEMBLY |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Locking Feature | Front insertion and back flip type | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Contacts | 9P | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Copper-Nickel Alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8798 | $ 1.88 |
| 10+ | $ 1.595 | $ 15.95 |
| 42+ | $ 1.4176 | $ 59.54 |
| 84+ | $ 1.2353 | $ 103.77 |
| 504+ | $ 1.1523 | $ 580.76 |
| 1,344+ | $ 1.1182 | $ 1502.86 |
Standard Packaging42/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Locking Feature | Front insertion and back flip type | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Contacts | 9P | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Copper-Nickel Alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



