FG FG-MT-508-RD
| Manufacturer | FGAsian Brands |
| MPN | FG-MT-508-RD |
| LCSC Part # | C54141308 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories - Caps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | FG | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Technical requirements: the plastic part surface shall be bright and clean, free of flash, sink marks, short shots, and similar defects; draft dimension on draft surfaces is 0.05–0.1; material is ABS, color is red; untolerance dimensions refer to the table in the lower-left corner.
Features
AI Translation
- Smooth and clean plastic surface
- Free of flash, sink marks, and short shots
- Draft angle dimension on draft surfaces: 0.05 - 0.1
- Material: ABS, Color: Red
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0167 | $ 0.33 |
| 200+ | $ 0.0163 | $ 3.26 |
| 1,000+ | $ 0.0161 | $ 16.10 |
| 2,000+ | $ 0.0159 | $ 31.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | FG | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Technical requirements: the plastic part surface shall be bright and clean, free of flash, sink marks, short shots, and similar defects; draft dimension on draft surfaces is 0.05–0.1; material is ABS, color is red; untolerance dimensions refer to the table in the lower-left corner.
Features
AI Translation
- Smooth and clean plastic surface
- Free of flash, sink marks, and short shots
- Draft angle dimension on draft surfaces: 0.05 - 0.1
- Material: ABS, Color: Red
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

