FG FG-MT-503-BK
| Manufacturer | FGAsian Brands |
| MPN | FG-MT-503-BK |
| LCSC Part # | C54141303 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories - Caps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | FG | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Technical requirements: the plastic part surface shall be bright and clean, free from flash, sink marks, short shots, and other defects; draft dimension on draft surfaces is 0.05–0.1; material is ABS, color is black; untoleranced dimensions refer to the table in the lower-left corner.
Features
AI Translation
- Plastic part surface smooth and clean, free of flash, sink marks, and short shots
- Draft surface draft dimension 0.05 - 0.1
- Material: ABS, Color: Black
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0167$ 0.0131 | $ 0.26 |
| 200+ | $ 0.0163$ 0.0128 | $ 2.56 |
| 1,000+ | $ 0.0161$ 0.0126 | $ 12.60 |
| 2,000+ | $ 0.0159$ 0.0124 | $ 24.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | FG | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Technical requirements: the plastic part surface shall be bright and clean, free from flash, sink marks, short shots, and other defects; draft dimension on draft surfaces is 0.05–0.1; material is ABS, color is black; untoleranced dimensions refer to the table in the lower-left corner.
Features
AI Translation
- Plastic part surface smooth and clean, free of flash, sink marks, and short shots
- Draft surface draft dimension 0.05 - 0.1
- Material: ABS, Color: Black
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

