HGSEMI TL061CDQ3/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL061CDQ3/TR-HG |
| LCSC Part # | C54140477 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 200uA 2MHz 1 3mV 5V/us 84dB 3pA DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input Voltage Noise Density | 47nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 0.5pA | |
| Input Voltage Noise Density | 47nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 3,150
3,150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1731 | $ 0.87 |
| 50+ | $ 0.1367 | $ 6.84 |
| 150+ | $ 0.1212 | $ 18.18 |
| 500+ | $ 0.1017 | $ 50.85 |
| 2,500+ | $ 0.0931 | $ 232.75 |
| 5,000+ | $ 0.0879 | $ 439.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input Voltage Noise Density | 47nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 5V/us |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 0.5pA | |
| Input Voltage Noise Density | 47nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -15V~-3V;3V~15V | |
| Single Supply | 6V~30V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ |
Report an ErrorShow similar products (0) >
C54140477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



