LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 65801-007LF product image
Images for reference only

Amphenol 65801-007LFRoHS

Manufacturer
MPN
65801-007LF
LCSC Part #
C5412823
Packaging
Through Hole
Customer #
Key Attributes
Clincher 2.54mm Flex Connector System
Datasheetpdf iconAmphenol 65801-007LF
Custom CablesMOQ 1pc
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8135$ 1.81
10+$ 1.56$ 15.60
30+$ 1.4016$ 42.05
100+$ 1.2402$ 124.02
500+$ 1.1663$ 583.15
864+$ 1.1346$ 980.29
Standard Packaging864/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole
Locking FeatureFront insertion and back flip type
Operating Temperature-65℃~+105℃
Number of Contacts7P
Pitch2.54mm
Contact PlatingTin
Mounting TypeSurface Mount, Right Angle
Contact MaterialCopper-Nickel Alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging864
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.