LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CAX RJ45-SP32CB-YGWT-H product image
  • RJ45-SP32CB-YGWT-H thumbnail 1
  • RJ45-SP32CB-YGWT-H thumbnail 2
  • RJ45-SP32CB-YGWT-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX RJ45-SP32CB-YGWT-HRoHS

Manufacturer
CAXAsian Brands
MPN
RJ45-SP32CB-YGWT-H
LCSC Part #
C54123294
Packaging
Through Hole
Customer #
Key Attributes
RJ45 Jack Shielded 1 Laminated board With LED Through Hole Modular/Ethernet Connector Adapters RoHS
Datasheetpdf iconCAX RJ45-SP32CB-YGWT-H
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4042$ 0.40
10+$ 0.3946$ 3.95
30+$ 0.3883$ 11.65
100+$ 0.3835$ 38.35
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters
ManufacturerCAX
PackagingThrough Hole
Connector TypeRJ45 Jack
ShieldingShielded
Number of Ports1
Mounting TypeLaminated board
LEDWith LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Temperature Range: -40~ +70℃
  • Rated Voltage: 125V
  • Rated Current: 1.5A
  • Contact Resistance: ≤30mΩ
  • Insulation Resistance: ≥500MΩ
  • Withstanding Voltage: 1000V AC/(50HZ)/Min
  • Mating Force: 3~20N
  • Durability: 750 CYCLES MIN
  • Housing Material: Nylon UL94V-0
  • Pin Material: Phosphor Bronze, diameter 0.46mm
  • Plating: Nickel & Gold Plated
  • Shell Material: Nickel-Plated Copper Alloy, thickness 0.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.