LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0201JRNPO8BN240 product image
  • CC0201JRNPO8BN240 thumbnail 1
  • CC0201JRNPO8BN240 thumbnail 2
  • CC0201JRNPO8BN240 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0201JRNPO8BN240RoHS

Manufacturer
YAGEOAsian Brands
MPN
CC0201JRNPO8BN240
LCSC Part #
C541205
Packaging
0201
Customer #
Key Attributes
CAP CER 24pF 25V NP0 0201
Datasheetpdf iconYAGEO CC0201JRNPO8BN240
In-Stock: 14,900
14,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.001$ 1.00
3,000+$ 0.0008$ 2.40
45,000+$ 0.0007$ 31.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0201
Capacitance24pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating25V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece