Infineon FF600R17ME4
| Manufacturer | |
| MPN | FF600R17ME4 |
| LCSC Part # | C541121 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.7kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 620ns;750ns;800ns | |
| Td(on) | 200ns;210ns;240ns | |
| Current - Collector(Ic) | 600A;950A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.55nF | |
| Input Capacitance(Cies) | 48nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Gate Charge(Qg) | 6.15uC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Switching Energy(Eoff) | 115mJ;180mJ;205mJ | |
| Turn-On Energy (Eon) | 140mJ;210mJ;225mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 150.384 | $ 150.38 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 620ns;750ns;800ns | |
| Td(on) | 200ns;210ns;240ns | |
| Current - Collector(Ic) | 600A;950A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.55nF | |
| Input Capacitance(Cies) | 48nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Gate Charge(Qg) | 6.15uC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Switching Energy(Eoff) | 115mJ;180mJ;205mJ | |
| Turn-On Energy (Eon) | 140mJ;210mJ;225mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |


