Infineon FF600R12ME4
| Manufacturer | |
| Mfr. Part # | FF600R12ME4 |
| LCSC Part # | C541106 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT-Module, EconoDUALTM3 module with trench/fieldstop IGBT4 and Emitter Controlled Diode and NTC |
| Description | 4.05kW 995A 1.2kV Screw Terminals IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 124.4425 | $ 124.44 |
30+ | $ 117.7189 | $ 3531.57 |
Standard Packaging 10/Full
Tray | ||