DOINGTER ZH025T2G-L
| Manufacturer | DOINGTERAsian Brands |
| MPN | ZH025T2G-L |
| LCSC Part # | C54110308 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 100V 25A 1.7V 17.4W 18mΩ@10V 1 N-channel N-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 179pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 17.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 100V, ID = 2.5A, RDS(ON) < 23mΩ at VGS = 10V (typical: 18mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density SGT technology for ultra-low RDS(ON)
- Excellent package with good thermal dissipation
- Moisture Sensitivity Level 3
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0653 | $ 0.33 |
| 50+ | $ 0.0639 | $ 3.20 |
| 150+ | $ 0.0629 | $ 9.44 |
| 500+ | $ 0.062 | $ 31.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 179pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 17.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 100V, ID = 2.5A, RDS(ON) < 23mΩ at VGS = 10V (typical: 18mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density SGT technology for ultra-low RDS(ON)
- Excellent package with good thermal dissipation
- Moisture Sensitivity Level 3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



