Infineon FF450R17ME4
| Manufacturer | |
| MPN | FF450R17ME4 |
| LCSC Part # | C541079 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5kW 600A 1.7kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 2.5kW | |
| Td(on) | 210ns | |
| Current - Collector(Ic) | 600A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.15nF | |
| Input Capacitance(Cies) | 36nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 79.7034 | $ 79.70 |
| 30+ | $ 75.3974 | $ 2261.92 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 2.5kW | |
| Td(on) | 210ns | |
| Current - Collector(Ic) | 600A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.15nF | |
| Input Capacitance(Cies) | 36nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |


