LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF300R12KT4 product image
  • FF300R12KT4 thumbnail 1
  • FF300R12KT4 thumbnail 2
  • FF300R12KT4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon FF300R12KT4RoHS

Manufacturer
MPN
FF300R12KT4
LCSC Part #
C541034
Packaging
Screw Terminals
Customer #
Key Attributes
62mm C-series module with fast trench/fieldstop IGBT4 and optimized Emitter Controlled Diode
Datasheetpdf iconInfineon FF300R12KT4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
PackagingScrew Terminals
Pd - Power Dissipation1.6kW
Td(off)450ns
Td(on)160ns
Current - Collector(Ic)450A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)810pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@11.5mA
Gate Charge(Qg)2.4uC
Operating Temperature-40℃~+150℃
Vce Saturation(VCE(sat))2.15V@300A,15V
Switching Energy(Eoff)19.5mJ
Turn-On Energy (Eon)16.5mJ
Input Capacitance(Cies)19nF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.1873$ 50.19
10+$ 48.8685$ 488.69
Standard Packaging10/Full Tray
Better price for more quantity?
$