PANJIT BAS70C_R1_00501
| Manufacturer | PANJITAsian Brands |
| MPN | BAS70C_R1_00501 |
| LCSC Part # | C54102138 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 70V 1 Pair Common Cathode 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 410mV@1mA;750mV@10mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 1uA@70V;100nA@50V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BAS70 series are surface mount Schottky diodes rated at 70V, 0.2A.
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automatic insertion, electrical characteristics compliant with JEDEC standards
- Lead-free product compliant with EU RoHS 2011/65/EU directive
- Green molding compound (halogen-free) compliant with IEC61249 standard
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0365 | $ 0.73 |
| 200+ | $ 0.0287 | $ 5.74 |
| 600+ | $ 0.0244 | $ 14.64 |
| 3,000+ | $ 0.0218 | $ 65.40 |
| 9,000+ | $ 0.0195 | $ 175.50 |
| 21,000+ | $ 0.0183 | $ 384.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 410mV@1mA;750mV@10mA;1V@15mA | |
| Reverse Leakage Current (Ir) | 1uA@70V;100nA@50V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BAS70 series are surface mount Schottky diodes rated at 70V, 0.2A.
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automatic insertion, electrical characteristics compliant with JEDEC standards
- Lead-free product compliant with EU RoHS 2011/65/EU directive
- Green molding compound (halogen-free) compliant with IEC61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

