LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF200R12KT4 product image
  • FF200R12KT4 thumbnail 1
  • FF200R12KT4 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon FF200R12KT4RoHS

Manufacturer
MPN
FF200R12KT4
LCSC Part #
C541002
Packaging
Screw Terminals
Customer #
Key Attributes
IGBT 1.2kV 320A Screw Terminals
Datasheetpdf iconInfineon FF200R12KT4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
PackagingScrew Terminals
Td(off)-
Pd - Power Dissipation1.1kW
Td(on)160ns
Current - Collector(Ic)320A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
IGBT TypeIGBT Module
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V@7.6mA
Gate Charge(Qg)-
Operating Temperature-40℃~+150℃
Vce Saturation(VCE(sat))1.75V@200A,15V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)14mJ
Turn-On Energy (Eon)10mJ
Input Capacitance(Cies)1.4nF@25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 65.5103$ 65.51
10+$ 63.8397$ 638.40
Standard Packaging10/Full Tray
Better price for more quantity?
$