Infineon FF200R12KS4
| Manufacturer | |
| MPN | FF200R12KS4 |
| LCSC Part # | C540999 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT-module, 62mm C-Series module with the fast IGBT2 for high-frequency switching |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 1.4kW | |
| Td(off) | 530ns | |
| Td(on) | 100ns | |
| Current - Collector(Ic) | 275A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 850pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 3.85V@200A,15V | |
| Switching Energy(Eoff) | 12mJ | |
| Turn-On Energy (Eon) | 19mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Short Circuit Capability, Self Limiting Short Circuit Current
- Low Switching Losses
- Unbeatable Robustness
- VCEsat with positive Temperature Coefficient
Applications
AI Translation
- High Frequency Switching Application
- Medical Applications
- Motor Drives
- Resonant Inverter Appliccations
- Servo Drives
- UPS Systems
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 84.4671 | $ 84.47 |
| 30+ | $ 80.2802 | $ 2408.41 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |


