LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FF150R12RT4 product image
  • FF150R12RT4 thumbnail 1
  • FF150R12RT4 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon FF150R12RT4RoHS

Manufacturer
MPN
FF150R12RT4
LCSC Part #
C540936
Packaging
Screw Terminals
Customer #
Key Attributes
34mm module with fast Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode
Datasheetpdf iconInfineon FF150R12RT4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerInfineon
PackagingScrew Terminals
Pd - Power Dissipation790W
Td(off)300ns
Operating Temperature-40℃~+150℃
Td(on)130ns
Current - Collector(Ic)150A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)9.35nF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@5.3mA
Vce Saturation(VCE(sat))2.15V@150A,15V
Switching Energy(Eoff)8.5mJ
Turn-On Energy (Eon)8.5mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Extended Operation Temperature Tvj op
  • Low Switching Losses
  • Low VCEsat
  • Tvio p = 150℃
  • VcEsat with positive Temperature Coefficient

Applications

AI Translation
  • High Frequency Switching Application
  • Motor Drives
  • UPS Systems
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 60.0809$ 60.08
Standard Packaging10/Full Box
Better price for more quantity?
$