Amphenol SFW24R-1STE1LF
| Manufacturer | |
| MPN | SFW24R-1STE1LF |
| LCSC Part # | C5409332 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | HFW SERIES 1.00mm Pitch Flex Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 24P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9369 | $ 0.94 |
| 10+ | $ 0.9173 | $ 9.17 |
| 30+ | $ 0.9053 | $ 27.16 |
| 100+ | $ 0.8917 | $ 89.17 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Contacts | 24P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 100V | |
| Contact Plating | Tin | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

