LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 68001-104HLF product image
  • 68001-104HLF thumbnail 1
  • 68001-104HLF thumbnail 2
  • 68001-104HLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 68001-104HLFRoHS

Manufacturer
MPN
68001-104HLF
LCSC Part #
C5406820
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
BergStik Headers Straight Unshrouded 2.54MM PITCH
Datasheetpdf iconAmphenol 68001-104HLF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0649$ 0.06
10+$ 0.0634$ 0.63
30+$ 0.0624$ 1.87
100+$ 0.0614$ 6.14
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.54mm
Length of Mating Pin5.84mm
Number of PINs4P
Contact MaterialPhosphor bronze
Length of End Connection Pin3.05mm
Pitch2.54mm
ColorBlack
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.