ST(Semtech) 1N4448
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | 1N4448 |
| LCSC Part # | C54037 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE GP 75V 0.15A DO-35 |
| Description | Diode 75V 0.15A Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 39 |
| Multiple | 39 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Not available now