Infineon TLS805B1LD V50
| Manufacturer | |
| Mfr. Part # | TLS805B1LD V50 |
| LCSC Part # | C540267 |
| Package | TSON-10-EP(3.3x3.3) |
| Customer # | |
| Description | 55dB@(100Hz) Positive Fixed 5V TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Package | TSON-10-EP(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0125 | $ 1.01 |
10+ | $ 0.9892 | $ 9.89 |
30+ | $ 0.9737 | $ 29.21 |
100+ | $ 0.9582 | $ 95.82 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$