LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLS115B0LD product image
Images for reference only

Infineon TLS115B0LDRoHS

Manufacturer
MPN
TLS115B0LD
LCSC Part #
C540241
Packaging
TSON-10-EP(3.3x3.3)
Customer #
Key Attributes
2V~14V Positive Adjustable TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconInfineon TLS115B0LD
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8679$ 1.87
10+$ 1.8256$ 18.26
30+$ 1.7964$ 53.89
100+$ 1.7671$ 176.71
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingTSON-10-EP(3.3x3.3)
Output Voltage2V~14V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)14mA
Output ConfigurationPositive
Operating Voltage45V
Output Current150mA
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The OPTIREG Linear TLS115B0 is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG-DSO-8 exposed pad and PG-TSON-10 packages. The TLS115B0 is designed to supply offboard systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the TLS115B0 is equipped with protection functions against reverse polarity and against short circuit to GND and battery. Up to a supply voltage of 45 V and output currents up to 150 mA, the output voltage follows the reference voltage that is applied to the ADJ input with very high accuracy. The required minimum reference voltage at ADJ is 2.0 V.

Features

AI Translation
  • 150 mA current capability
  • Very high accuracy voltage tracking
  • Output voltage adjustable down to 2.0 V
  • Stable with ceramic output capacitors
  • Very low dropout voltage
  • Very low current consumption in OFF mode
  • Internally controlled soft start
  • Wide input voltage range: -16 V ≤ V_IN ≤ 45 V
  • Wide temperature range: -40°C ≤ T_j ≤ 150°C
  • Short circuit protected output (to GND and to battery)
  • Reverse polarity protected input
  • Overtemperature protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Applications

AI Translation
  • Automotive sensor supply
  • Protected sensor supply for off-board sensors
  • Secondary voltage supply in automotive ECU
  • High-precision voltage tracking
  • Precision voltage replication
  • Power switch for off-board load