Infineon TLE92108-231QX
| Manufacturer | |
| Mfr. Part # | TLE92108-231QX |
| LCSC Part # | C540107 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Description | 6V~28V VQFN-48-EP(7x7) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6108 | $ 2.61 |
10+ | $ 2.545 | $ 25.45 |
30+ | $ 2.5006 | $ 75.02 |
100+ | $ 2.4563 | $ 245.63 |
Standard Packaging 2500/Full
Reel | ||