LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE5014C16 product image
  • TLE5014C16 thumbnail 1
  • TLE5014C16 thumbnail 2
  • TLE5014C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE5014C16RoHS

Manufacturer
MPN
TLE5014C16
LCSC Part #
C539934
Packaging
SO-16
Customer #
Key Attributes
GMR-based angle sensor for 360° angle measurement
Datasheetpdf iconInfineon TLE5014C16
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.646$ 5.65
10+$ 4.8044$ 48.04
30+$ 4.2917$ 128.75
100+$ 3.8629$ 386.29
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerInfineon
PackagingSO-16
Operating Temperature-40℃~+125℃
Current - Supply12mA
FeaturesMulti-axis magnetic field detection;Programmable transmission;Angle nonlinearity compensation;Zero position programming;Fault diagnosis
Voltage - Supply4.2V~5.5V
InterfaceSPC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Giant Magneto Resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement
  • 360° angle measurement
  • High voltage and reverse polarity capability
  • EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
  • 12 bit representation of absolute angle value on the output
  • Max. 1° angle error over lifetime and temperature range
  • Developed according to ISO26262 with process complying to ASIL-D
  • Internal safety mechanisms with a SPFM>97%
  • Interfaces: PWM, SPC, SENT (based on SAE J2716-2010)
  • 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
  • 112 bit customer ID (programmable)
  • Automotive qualified Q100, Grade 1: -40℃ to 125℃ (ambient temperature)
  • ESD: 4kV (HBM) on VDD and output pin
  • RoHS compliant and halogen free package

Applications

AI Translation
  • The TLE5014 GMR-based angle sensor is designed for angular position sensing in automotive applications with focus on steering angle sensor.