LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE4983C-HT E6747 product image
Images for reference only

Infineon TLE4983C-HT E6747RoHS

Manufacturer
MPN
TLE4983C-HT E6747
LCSC Part #
C539874
Packaging
SSO-3
Customer #
Key Attributes
SSO-3 Switches (Solid State) RoHS
Datasheetpdf iconInfineon TLE4983C-HT E6747
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3468$ 4.35
200+$ 1.683$ 336.60
500+$ 1.6237$ 811.85
1,500+$ 1.5948$ 2392.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerInfineon
PackagingSSO-3
FeaturesShort-Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TLE4983C is an active Hall sensor ideally suited for camshaft applications. Its basic function is to map either a tooth or a notch into a unique electrical output state. It has an electrical trimming option for post-fabrication trimming in order to achieve true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It comes in a three-pin package for the supply voltage and an open drain output.

Features

AI Translation
  • TPO True Power On functionality
  • Increased BTPO range
  • Mono-cell chopped Hall system
  • TIM Twisted Independent Mounting
  • Dynamic self-calibrating algorithm
  • End-of-line programmable switching points
  • TC of back-bias magnet programmable
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal (voltage interface)
  • Short-circuit protection
  • Module style package with two 4.7/47 nF int
  • Package: PG-SSO-3-91 with nickel plating

Applications

AI Translation
  • camshaft applications