Infineon TLE4961-4M
| Manufacturer | |
| MPN | TLE4961-4M |
| LCSC Part # | C539843 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | SOT-23-3 Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Operation Points | 13.5mT | |
| Release Points | -13.5mT | |
| Operating Temperature | -40℃~+170℃ | |
| Voltage - Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6144 | $ 0.61 |
| 10+ | $ 0.4925 | $ 4.93 |
| 30+ | $ 0.4307 | $ 12.92 |
| 100+ | $ 0.369 | $ 36.90 |
| 500+ | $ 0.3332 | $ 166.60 |
| 1,000+ | $ 0.3137 | $ 313.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Operation Points | 13.5mT | |
| Release Points | -13.5mT | |
| Operating Temperature | -40℃~+170℃ | |
| Voltage - Supply | 3V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

