Infineon TLE4961-1K
| Manufacturer | |
| MPN | TLE4961-1K |
| LCSC Part # | C539837 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | High Precision Automotive Hall Effect Latch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SC-59 | |
| Operation Points | 13.9mT | |
| Supply Current | 1.6mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1713$ 0.2172 | $ 0.22 |
| 10+ | $ 1.8518$ 0.1852 | $ 1.85 |
| 30+ | $ 1.6533$ 0.1654 | $ 4.96 |
| 100+ | $ 1.4486$ 0.1449 | $ 14.49 |
| 500+ | $ 1.3571$ 0.1358 | $ 67.90 |
| 1,000+ | $ 1.3168$ 0.1317 | $ 131.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | SC-59 | |
| Operation Points | 13.9mT | |
| Supply Current | 1.6mA | |
| Release Points | 5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Reverse voltage protection;Current limit protection;Over temperature protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



