LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE42644G product image
  • TLE42644G thumbnail 1
  • TLE42644G thumbnail 2
  • TLE42644G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE42644GRoHS

Manufacturer
MPN
TLE42644G
LCSC Part #
C539683
Packaging
SOT-223-4
Customer #
Key Attributes
Low Dropout Fixed Voltage Regulator
Datasheetpdf iconInfineon TLE42644G
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9115$ 0.91
10+$ 0.7373$ 7.37
30+$ 0.6501$ 19.50
100+$ 0.563$ 56.30
500+$ 0.4598$ 229.90
1,000+$ 0.4324$ 432.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingSOT-223-4
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage40V
Output TypeFixed
FeaturesOver Current Protection;Reverse polarity voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TLE42644 is a monolithic integrated low dropout fixed voltage regulator for load currents up to 100 mA. It is the 1-to-1 replacement product for the TLE4264-2. It is functional compatible to the TLE4264, but has a reduced quiescent current of typ. 40 μA. The TLE42644 is especially designed for applications requiring very low standby currents, e.g. with a permanent connection to the car’s battery. The device is available in the small surface mounted PG-SOT223-4 package and is pin compatible to the TLE4264-2 and the TLE4264. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42644 can be also used in all other applications requiring a stabilized 5 V voltage. An input voltage up to 45 V is regulated to VQ,nom = 5 V with a precision of ±3 %. An accuracy of ±2 % is kept for load currents up to 50 mA.

Features

AI Translation
  • Output Voltage 5 V ±2 % up to Output Currents of 50 mA
  • Output Voltage 5 V ±3 % up to Output Currents of 100 mA
  • Very Low Dropout Voltage
  • Very Low Current Consumption: typ. 40 μA
  • Output Current Limitation
  • Reverse Polarity Protection
  • Overtemperature Shutdown
  • Wide Temperature Range From -40 °C up to 150 °C
  • Suitable for Use in Automotive Electronics
  • Green Product (RoHS compliant)
  • AEC Qualified