Infineon TLD2311EL
| Manufacturer | |
| Mfr. Part # | TLD2311EL |
| LCSC Part # | C539644 |
| Package | SSOP-14-EP-150mil |
| Customer # | |
| Key Attributes | 3 Channel High-Side Current Source |
| Description | 3 5.5V~40V SSOP-14-EP-150mil LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Infineon | |
| Package | SSOP-14-EP-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2498 | $ 3.25 |
10+ | $ 2.7646 | $ 27.65 |
30+ | $ 2.4772 | $ 74.32 |
100+ | $ 2.1851 | $ 218.51 |
500+ | $ 2.0507 | $ 1025.35 |
1,000+ | $ 1.9904 | $ 1990.40 |
Standard Packaging 2500/Full
Reel | ||