LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
PUYA PY32F403C1DT6 product image
  • PY32F403C1DT6 thumbnail 1
  • PY32F403C1DT6 thumbnail 2
  • PY32F403C1DT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA PY32F403C1DT6RoHS

Manufacturer
PUYAAsian Brands
MPN
PY32F403C1DT6
LCSC Part #
C5393495
Packaging
LQFP-48
Customer #
Key Attributes
LQFP-48 Microcontrollers RoHS
Datasheetpdf iconPUYA PY32F403C1DT6
In-Stock: 344
344 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8519$ 0.7668$ 0.77
10+$ 0.6974$ 0.6277$ 6.28
30+$ 0.6194$ 0.5575$ 16.73
250+$ 0.543$ 0.4887$ 122.18
500+$ 0.4975$ 0.4478$ 223.90
1,000+$ 0.4731$ 0.4258$ 425.80
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPUYA
PackagingLQFP-48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 32-bit ARM Cortex-M4F core with FPU and DSP instructions
  • Typical operating frequency up to 144 MHz
  • Up to 384 KB Flash program memory
  • Up to 64 KB SRAM
  • 1.8 V ~ 3.6 V supply voltage
  • Power-on/power-down reset, programmable voltage detector
  • External 4 ~ 32 MHz high-speed crystal oscillator
  • Embedded factory-trimmed 8 MHz high-speed oscillator
  • PLL supporting CPU operation up to 144 MHz
  • External 32.768 kHz low-speed oscillator
  • Sleep, stop, and standby modes
  • VBAT supply for RTC and backup registers
  • Three 12-bit ADCs, 1 μs conversion time (up to 18 input channels)
  • Conversion range: 0 ~ VCCA
  • Configurable sampling time and resolution
  • Single, continuous, scan, and discontinuous conversion modes
  • On-chip temperature sensor
  • On-chip voltage sensor
  • Timer and EXTI trigger support
  • 12-channel DMA controller
  • Supported peripherals: Timer, ADC, UART, I2C, I2S, SPI, SDIO
  • Up to 80 fast I/O ports
  • All I/O pins mappable to 16 external interrupts
  • Some ports support 5 V input
  • Serial debug or JTAG interface
  • Up to 17 timers
  • Two 16-bit advanced control timers with 4-channel PWM output, dead-time generation, and emergency stop
  • Ten 16-bit general-purpose timers with up to 4 independent channels for input capture/output compare; support encoder interface with quadrature decoder on two inputs
  • Two 16-bit basic timers
  • Two watchdog timers (independent and windowed)
  • SysTick timer: 24-bit down counter
  • Up to 13 communication interfaces
  • 5× UART
  • 2× I2C
  • 3× SPI
  • 1× ESMC
  • 1× CANFD
  • 1× USB
  • 1× SDIO
  • 96-bit chip ID
  • Available in LQFP100, LQFP64, LQFP48, QFN48, QFN32 packages