Infineon SRF 55V02P MCC2
| Manufacturer | |
| MPN | SRF 55V02P MCC2 |
| LCSC Part # | C539330 |
| Packaging | P-MCC2-2-1 |
| Customer # | |
| Key Attributes | Intelligent 2.5Kbit EEPROM with Contactless Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Infineon | |
| Packaging | P-MCC2-2-1 | |
| Features | Page write protection function | |
| Memory Size | 2.5Kbit | |
| Voltage - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Write Cycle Time(Tw) | 4ms | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Endurance | 100,000 cycles | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Contactless Interface and Anticollision compliant to ISO/IEC 15693 and ISO/IEC 18000-3 mode
- contactless transmission of data and supply energy carrier frequency: 13.56 MHz
- data rate up to 26 kbit/s
- anticollision with identification of up to 30 tags/sec
- read / write distance up to 150 cm depending on reader antenna configuration
- ISO mode – block organization of memory — up to 56 blocks of user memory (block size 4 bytes)
- Custom mode – page organization of memory — up to 32 pages of user memory (page size 8 bytes)
- Unique chip identification number (UID)
- EEPROM programming time per block/page <4 ms
- EEPROM endurance > 100,000 erase/write cycles
- Data retention > 10 years
- Value Counters: up to 65536 (value range from 0 to 2^16 - 1)
- each page in the User Area is configurable as a Value Counter
- support of Anti-Tearing
- ESD protection minimum 2 kV
- my-d* Evaluation Kit including my-d* Manager Software
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Infineon | |
| Packaging | P-MCC2-2-1 | |
| Features | Page write protection function | |
| Memory Size | 2.5Kbit | |
| Voltage - Supply | - | |
| Operating Temperature | -25℃~+70℃ | |
| Write Cycle Time(Tw) | 4ms | |
| Data Retention - TDR (Year) | 10 years | |
| Write Cycle Endurance | 100,000 cycles | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Contactless Interface and Anticollision compliant to ISO/IEC 15693 and ISO/IEC 18000-3 mode
- contactless transmission of data and supply energy carrier frequency: 13.56 MHz
- data rate up to 26 kbit/s
- anticollision with identification of up to 30 tags/sec
- read / write distance up to 150 cm depending on reader antenna configuration
- ISO mode – block organization of memory — up to 56 blocks of user memory (block size 4 bytes)
- Custom mode – page organization of memory — up to 32 pages of user memory (page size 8 bytes)
- Unique chip identification number (UID)
- EEPROM programming time per block/page <4 ms
- EEPROM endurance > 100,000 erase/write cycles
- Data retention > 10 years
- Value Counters: up to 65536 (value range from 0 to 2^16 - 1)
- each page in the User Area is configurable as a Value Counter
- support of Anti-Tearing
- ESD protection minimum 2 kV
- my-d* Evaluation Kit including my-d* Manager Software
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

