Infineon SPP15P10PL H
| Manufacturer | |
| MPN | SPP15P10PL H |
| LCSC Part # | C539311 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 15A 2V 128W 270mΩ@4.5V 1 P-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 128W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 270mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.49nF | |
| Gate Charge(Qg) | 62nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Enhancement Mode
- Logic Level
- Avalanche Rated
- Lead-Free Lead Finish; RoHS Compliant
- Halogen-Free per IEC61249-2-21
- Qualified to AEC Q101
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3884 | $ 1.39 |
| 10+ | $ 1.3576 | $ 13.58 |
| 30+ | $ 1.3364 | $ 40.09 |
| 100+ | $ 1.3153 | $ 131.53 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 128W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 270mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.49nF | |
| Gate Charge(Qg) | 62nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Enhancement Mode
- Logic Level
- Avalanche Rated
- Lead-Free Lead Finish; RoHS Compliant
- Halogen-Free per IEC61249-2-21
- Qualified to AEC Q101
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



