RS PRO Stainless Steel, Hex Bolt, M8 x 30 mm
| Manufacturer | |
| MPN | 520-223 |
| LCSC Part # | C53900325 |
| Packaging | - |
| Customer # | |
| Key Attributes | Bolts |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| Nominal length | 30mm | |
| thread diameter | 8mm | |
| texture of material | 304Stainless Steel | |
| standard | DIN933 | |
| specifications | M8×30 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| Nominal length | 30mm |
| Type | Description | |
|---|---|---|
| thread diameter | 8mm | |
| texture of material | 304Stainless Steel | |
| standard | DIN933 | |
| specifications | M8×30 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.266 | $ 29.27 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| Nominal length | 30mm | |
| thread diameter | 8mm | |
| texture of material | 304Stainless Steel | |
| standard | DIN933 | |
| specifications | M8×30 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| Nominal length | 30mm |
| Type | Description | |
|---|---|---|
| thread diameter | 8mm | |
| texture of material | 304Stainless Steel | |
| standard | DIN933 | |
| specifications | M8×30 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

