RS PRO Brushed Geared DC Geared Motor, 4.022 W, 24V dc, 10 Ncm, 155rpm, 6 mm Shaft Diameter
| Manufacturer | |
| MPN | 901-3314 |
| LCSC Part # | C53899373 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motors - AC, DC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 151.6087 | $ 151.61 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8501310000 |
| USHTS | 8501316000 |
| TARIC | 8501310010 |
| CAHTS | 8501310010 |
| BRHTS | 85013110 |
| INHTS | 85013111 |
| MXHTS | 8501.31.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8501310000 |
| USHTS | 8501316000 |
| TARIC | 8501310010 |
| Type | Details |
|---|---|
| CAHTS | 8501310010 |
| BRHTS | 85013110 |
| INHTS | 85013111 |
| MXHTS | 8501.31.01 |

