JIERR PCR0650-220-M
| Manufacturer | JIERRAsian Brands |
| MPN | PCR0650-220-M |
| LCSC Part # | C53896884 |
| Packaging | SMD,7.5x6.6mm |
| Customer # | |
| Key Attributes | 2.5A 22uH ±20% 3.5A 125mΩ Molded Inductor SMD,7.5x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Molded Inductor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Halogen-free, maximum total operating temperature 125°C, metal powder core material, magnetically shielded with low EMI, high current-carrying capability and low core loss, inductance range from 0.10μH to 100.0μH, current range from 1.2A to 22A, frequency range up to 5MHz, RoHS compliant
Applications
Voltage Regulator Modules (VRM), multiphase regulators, point-of-load modules, smartphone PoL modules, solid-state drive modules, notebook power regulators, battery-powered systems, graphics cards, data networking and storage systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1283 | $ 0.64 |
| 50+ | $ 0.1008 | $ 5.04 |
| 150+ | $ 0.0871 | $ 13.07 |
| 1,000+ | $ 0.0768 | $ 76.80 |
| 2,000+ | $ 0.0685 | $ 137.00 |
| 5,000+ | $ 0.0644 | $ 322.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,7.5x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Molded Inductor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Halogen-free, maximum total operating temperature 125°C, metal powder core material, magnetically shielded with low EMI, high current-carrying capability and low core loss, inductance range from 0.10μH to 100.0μH, current range from 1.2A to 22A, frequency range up to 5MHz, RoHS compliant
Applications
Voltage Regulator Modules (VRM), multiphase regulators, point-of-load modules, smartphone PoL modules, solid-state drive modules, notebook power regulators, battery-powered systems, graphics cards, data networking and storage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



