LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon SAK-XC2365B-40F80LR AB product image
Images for reference only

Infineon SAK-XC2365B-40F80LR ABRoHS

Manufacturer
MPN
SAK-XC2365B-40F80LR AB
LCSC Part #
C538933
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
LQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf iconInfineon SAK-XC2365B-40F80LR AB
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingLQFP-100(14x14)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

16/32-Bit Single-Chip Microcontroller with 32-Bit Performance XC236xB (XC2000 Family)

Features

AI Translation
  • High-performance CPU with five-stage pipeline and MPU
  • 12.5 ns instruction cycle @ 80 MHz CPU clock (single-cycle execution)
  • One-cycle 32-bit addition and subtraction with 40-bit result
  • One-cycle multiplication (16×16 bit)
  • Background division (32 / 16 bit) in 21 cycles
  • One-cycle multiply-and-accumulate (MAC) instructions
  • Enhanced Boolean bit manipulation facilities
  • Zero-cycle jump execution
  • Additional instructions to support HLL and operating systems
  • Register-based design with multiple variable register banks
  • Fast context switching support with two additional local register banks
  • 16 Mbytes total linear address space for code and data
  • 1,024 Bytes on-chip special function register area (C166 Family compatible)
  • Integrated Memory Protection Unit (MPU)
  • Interrupt system with 16 priority levels providing 96 interrupt nodes
  • Selectable external inputs for interrupt generation and wake-up
  • Fastest sample-rate 12.5 ns
  • Eight-channel interrupt-driven single-cycle data transfer with Peripheral Event Controller (PEC), 24-bit pointers cover total address space
  • Clock generation from internal or external clock sources, using on-chip PLL or prescaler
  • Hardware CRC-Checker with Programmable Polynomial to Supervise On-Chip Memory Areas
  • On-chip memory modules
  • 8 Kbytes on-chip stand-by RAM (SBRAM)
  • 2 Kbytes on-chip dual-port RAM (DPRAM)
  • Up to 16 Kbytes on-chip data SRAM (DSRAM)
  • Up to 16 Kbytes on-chip program/data SRAM (PSRAM)
  • Up to 320 Kbytes on-chip program memory (Flash memory)
  • Memory content protection through Error Correction Code (ECC)
  • On-Chip Peripheral Modules – Two synchronizable A/D Converters with up to 16 channels, 10-bit resoluti