Infineon PVG612PBF
| Manufacturer | |
| Mfr. Part # | PVG612PBF |
| LCSC Part # | C538600 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | Photovoltaic Relay, Single-Pole, Normally-Open, 0 - 60V, 1.0A AC/2.0A DC |
| Description | Solid State SPST-NO(1 Form A) DIP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.0073 | $ 11.01 |
10+ | $ 9.3997 | $ 94.00 |
30+ | $ 8.4193 | $ 252.58 |
100+ | $ 7.5969 | $ 759.69 |
Standard Packaging 2000/Full
Tube | ||
Better price for more quantity?
$