LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol ND9BS1200 product image
Images for reference only

Amphenol ND9BS1200RoHS

Manufacturer
MPN
ND9BS1200
LCSC Part #
C5385814
Packaging
-
Customer #
Key Attributes
-55℃~+85℃ Shielded 1 Non-LED Pluggable Connector Assemblies RoHS
Datasheetpdf iconAmphenol ND9BS1200
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerAmphenol
Packaging-
Operating Temperature-55℃~+85℃
Contact MaterialCopper alloy
ShieldingShielded
Number of Ports1
LEDNon-LED
Mounting TypeSurface Mount, Right Angle
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging240
Sales UnitPiece
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8691$ 4.87
10+$ 4.1253$ 41.25
Standard Packaging240/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.