Infineon KP229E3518
| Manufacturer | |
| MPN | KP229E3518 |
| LCSC Part # | C538504 |
| Packaging | DSOF-8 |
| Customer # | |
| Key Attributes | TurboMAP Analog Manifold Air Pressure Sensor IC, Analog Absolute Pressure Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Infineon | |
| Packaging | DSOF-8 | |
| Absolute Accuracy | 6000pa | |
| Pressure range | 50Kpa~3.5bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis;On-chip overvoltage and mechanical protection;On-chip calibration and non-volatile storage | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+140℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KP229E3518 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology.
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3487$ 3.2560 | $ 3.26 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Infineon | |
| Packaging | DSOF-8 | |
| Absolute Accuracy | 6000pa | |
| Pressure range | 50Kpa~3.5bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis;On-chip overvoltage and mechanical protection;On-chip calibration and non-volatile storage | |
| Module | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+140℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KP229E3518 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



