Infineon ISP75DP06LM
| Manufacturer | |
| MPN | ISP75DP06LM |
| LCSC Part # | C538457 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 60V 1.1A 1V 4.2W 750mΩ@10V 1 P-Channel SOT-223-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 1.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 4.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Ultra-low on-resistance RDS(on) at VGS = 4.5 V
- 100% avalanche tested
- Logic level
- Enhancement mode
- Lead-free terminal plating; RoHS compliant
- Halogen-free per IEC61249-2-21
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2033 | $ 1.02 |
| 50+ | $ 0.1989 | $ 9.95 |
| 150+ | $ 0.1959 | $ 29.39 |
| 500+ | $ 0.193 | $ 96.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 1.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 4.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Ultra-low on-resistance RDS(on) at VGS = 4.5 V
- 100% avalanche tested
- Logic level
- Enhancement mode
- Lead-free terminal plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



